需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,397.070 |
產品訊息
產品總覽
DC1785B is a demonstration circuit that features the LTC2991, a high-performance temperature, voltage, and current monitor that uses an I2C interface for communication. DC1785B is a member of Linear Technology‘s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2991 and may be connected directly to the target application’s analogue signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with Linear Technology’s software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- Offers sub-millivolt voltage resolution, 1% current measurement and 1°C temperature accuracy
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Linear Technology
Power Management
-
-
-
LTC2991
Current, Temperature & Voltage Monitor
-
Demo Board LTC2991
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證