有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,219.120 |
產品訊息
產品總覽
BD93E11GWL-EVK-001 implements stand-alone PD controller IC of BD93E11GWL in Sink mode. This EVK performs the Type connection and make PD contracts with the attached Source device according to the configuration of the DIP switches on the board. The EVK assumes stand-alone operation in the dead battery mode, so this EVK does not need an external power source and works as a VBUS powered product. The board will supply power and voltage via VSNK terminal based on the negotiation contracted with the source. Therefore, any existing board that is powered by an AC adapter or a regulated power supply up to 80W/20V can work and be evaluated with the EVK as a Type-C/PD power source.
- VBUS power supply range from 3.67V to 22V
- VSNK output voltage range from 4.75V to 22V
- VSNK output current range 3.0/5.0A max
技術規格
Rohm Semiconductor
Interface
-
-
-
BD93E11GWL
USB Type-C Power Delivery (PD) Controller
-
Evaluation Board BD93E11GWL
No SVHC (25-Jun-2025)
法規與環境保護
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證