有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,815.730 |
產品訊息
產品總覽
EVAL-CN0518-EBZ is a USB-powered, RF power amplifier that is optimized for receiving signal chains in the 915MHz ISM band. Using two HMC376 amplifiers cascaded together, the design provides a gain of 25dB and return losses of more than 10dB at its centre frequency. The circuit includes a high speed overpower cut-off that protects sensitive downstream equipment connected to the receiver system. The receiver system also automatically returns to normal operation when the RF power level drops within the acceptable range. Designed to be used with the ADALM-PLUTO, the EVAL-CN0518-EBZ features a small form factor with dimensions of 25.4 mm × 49.6 mm x 1.5748 mm (PCB only). The RF input and output are designed with a 50 ohm impedance, enabling direct connection between the circuit and standard 50 ohm systems. A micro-USB connector is used for the input power, allowing the evaluation board to use most +5 V wall wart power supplies available in the market.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
RF / IF
-
-
-
HMC376LP3E
RF Low Noise Amplifier Receiver
-
Evaluation Board HMC376LP3E
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證