有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$25,457.960 |
產品訊息
產品總覽
REF-SIC-D2PAK-BP reference board is another drive card of the CoolSiC™ MOSFET 1200 V evaluation platform and it contains the EiceDRIVER™ 1EDC Compact 1EDC20I12MH with an integrated active Miller clamp preventing parasitic turn-on. The second drive card includes the EiceDRIVER™ 1EDC Compact 1EDC60H12AH allowing a bipolar supply, where VCC2 is +15 V and GND2 is negative. The CoolSiC™ MOSFET 1200 V evaluation platform including EiceDRIVER™ gate driver IC was developed to show the driving options of the silicon carbide CoolSiC™ MOSFET in TO263-7pin. To show these options, the design was split into one motherboard and two drive cards for SMD. The motherboard was designed for a maximum voltage of 800 V and a maximum pulsed current of 130 A.
- IMBG120R030M1H already mounted on the daughter card (see REF_PS_SIC_DP2)
- VCC2 gate drive voltage supply from -5 V to +20V
- VCC1 supply fixed at +5V
- Gate connection via SMA-BNC connector
- Current measurement via optional coaxial shunt
- Optimized commutation loop
- External load inductor connection
- Heatsink design allows testing at various temperatures
技術規格
Infineon
Power Management - Motor Control
-
-
-
1EDI20H12AH
Isolated Gate Driver
-
Reference Design Board 1EDI20H12AH, 1EDC60H12AH, [1EDI20H12AH, 1EDC60H12AH]
No SVHC (25-Jun-2025)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證