有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$33,491.450 |
產品訊息
產品總覽
AD-BMSE2E3W-SL is a BMS reference design for LEVs. With a voltage range of 72V to 96V, this solution is suitable for electric 2-wheeler and 3-wheeler vehicles with high current capacity ranging up to 100A. This single-board system utilizes the best-in-class ADBMS6830 cell monitoring chip that is capable of monitoring up to 2x 16-channel. This board also features battery pack monitoring using the ADBMS2950. The ADBMS6822 dual isoSPI transceiver provides a built-in 2-wire reversible isoSPI connection, which simplifies the communication of BMS parts in a daisy chain configuration before sending the data to SPI lines in the microcontroller. The on-board MAX32690 MCU, when loaded with the firmware, can perform BMS measurements such as cell voltage and pack voltage and pack current measurement. Suitable for electric and hybrid 2-wheeler vehicles, electric and hybrid 3-wheeler vehicles and light electric vehicles.
- ASIL-D compliant and automotive grade BMS chip
- Built-in charge, pre-charge, and discharge circuitry
- 1.8mV total measurement error (TME) for cell voltage monitoring
- High performance cell/pack voltage and current monitoring
- On-board isoSPI communication and Low Power Cell Monitoring (LPCM) capability
- GPIO controllable FET monitoring
- Low power MAX32690 MCU
- UART and CAN communication
- E2W/E3W basic system behaviour modes
- Embedded application-ready (via CLI)
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
ARM
-
-
ADBMS6830, ADBMS2950, ADBMS6822, MAX32690
Battery Management System
Cortex-M4F
Reference Design Board ADBMS6830, ADBMS2950, ADBMS6822, MAX32690
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
產品合規憑證