需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,531.840 |
產品訊息
產品總覽
EVAL-CN0276-SDPZ is a high performance, 10bit to 16bit resolver-to-digital converter evaluation board. This complete high performance resolver-to-digital (RDC) circuit that accurately measures angular position and velocity in automotive, avionics, and critical industrial applications where high reliability is required over a wide temperature range. The circuit has an innovative resolver rotor driver circuit that has two modes of operation: high performance and low power. In the high performance state, the system operates on a single 12V supply and can supply 6.4Vrms (18V p-p) to the resolver. In the low power state, the system operates on a single 6V supply and can supply 3.2Vrms (9.2V p-p) to the resolver, with less than 100mA of current consumption. Active filtering is provided in both the driver and receiver to minimize the effects of quantization noise.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Data Converter
-
-
-
AD8692, AD2S1210, ADG1611, ADG1612, ADM6328, ADP7104, AD8397, AD8694
Resolver to Digital Converter
-
Evaluation Board CN0276
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證