info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  列印頁面

                                                                                                  DA14585VRCUDEVKT

                                                                                                  Development Kit, DA14585 SmartBond Bluetooth SoC, Voice Remote Control Development, IoT

                                                                                                  RENESAS
                                                                                                  RENESAS DA14585VRCUDEVKT
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號DA14585VRCUDEVKT
                                                                                                  訂購代碼3003710
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$7,763.360
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$7,763.36
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  RENESAS
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號DA14585VRCUDEVKT
                                                                                                  訂購代碼3003710
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerDialog Semiconductor
                                                                                                  Silicon Core NumberDA14585
                                                                                                  Kit Application TypeWireless Connectivity
                                                                                                  Application Sub TypeBluetooth Remote Control
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsVoice RCU Development Kit DA14585
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  產品總覽

                                                                                                  SmartBond™ DA14585 Voice RCU development kit. Voice operated remote controls and smart home systems like Google Home and Amazon Echo are growing rapidly in popularity. To be successful these devices need to deliver high-quality voice transmission in an attractive system at the right price point. Dialog’s flexible SmartBond™ Voice RCU development kit helps manufacturers quickly and easily create cost-effective, highly robust and differentiated voice remote controls for many applications. The kit comprises a complete hardware and software design for voice-command and gesture-based remote controls. It is based on the SmartBond™ DA14585 – the smallest, lowest power, most integrated Bluetooth® low energy solution to date – with high processing power and generous memory size for system and user functions. Applications include voice command remote controls, SmartHome systems with voice command support, voice recognition systems using wireless microphones.

                                                                                                  • Ultimate voice-operated remote control performance with complete design flexibility
                                                                                                  • Low latency robust codec using less power and lower cost technology
                                                                                                  • Use less bandwidth in low bit rate mode an advantage in an interfered environment
                                                                                                  • Sufficient internal memory to allow for bigger audio data buffers to have a more robust link
                                                                                                  • Easy user interface using slider or touchpad interface control
                                                                                                  • Modular UI design with touchpad, slider and keyboard (12 keys)
                                                                                                  • Infrared LED with RC5 protocol support
                                                                                                  • Two layer PCB design with integrated antenna
                                                                                                  • Proven IMA ADPCM voice codec
                                                                                                  • Large audio buffers for uninterrupted audio transmission

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Dialog Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Wireless Connectivity

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  DA14585

                                                                                                  Application Sub Type

                                                                                                  Bluetooth Remote Control

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0

                                                                                                  Kit Contents

                                                                                                  Voice RCU Development Kit DA14585

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:5A002.a.1
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.25