列印頁面
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$76,600.740 |
價格Each
最少: 1
多項: 1
NT$76,600.74
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NXP
製造商產品編號T2080RDB-PC
訂購代碼2843197
技術資料表
Silicon ManufacturerNXP
Silicon Core NumberT2080
Kit Application TypeCommunication & Networking
Application Sub TypeCommunication Processor
Core ArchitecturePower Architecture
Core Sub-Architecturee6500
Silicon Family NameQorIQ
Kit ContentsReference Design Board T2080
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
T2080RDB-PC is a QorIQ® T2080 reference development board (T2080RDB). This is a highly integrated tool featuring the QorIQ T2080 communications processor. With the high-performance T2080 processor and rich I/O mix, the board is designed for evaluating both the T2080 and T2081 processors in networking and Ethernet-centric applications, such as high-performance control plane applications and midrange mixed control and data plane in enterprise equipment, service provider, wireless infrastructure, aerospace and defence and industrial computing applications.
- QorIQ® T2080 communications processor with 1.8GHz core
- Multiple SysClk inputs for generating various device frequencies
- 4GB unbuffered DDR3 SDRAM SODIMM (64-bit bus), 1600MHz data rate
- 128MB NOR flash, 16bit, 1GB SLC NAND Flash, SD connector to interface and SATA interface
- Dual USB slot, connected to USB PHY, dual 10 GB/s XFI - Qurtina CS4315
- Dual 10 GB/s Base-T PHY - AQ1202 and two independent RGMII PHYs - RTL8211
- Two UART ports at up to 115200 bit/s
- JTAG/COP for debugging and real-time clock
技術規格
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
Power Architecture
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
T2080
Application Sub Type
Communication Processor
Core Sub-Architecture
e6500
Kit Contents
Reference Design Board T2080
SVHC
No SVHC (27-Jun-2024)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02