列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商產品編號EB-AT91SAM3U-LCD复制
訂購代碼2008818
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Silicon ManufacturerAtmel
Silicon Core NumberAT91S
Kit Application Type-
Application Sub TypeLCD Display
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family NameAT91SAM3xxx
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
產品總覽
The EB-AT91SAM3U-LCD is an extension board for the EM-AT91SAM3U development board. The expansion board has build in LED backlight driver circuit and 60pin FPC connector for the Kentec LCDs (3.5inch: K350QVG-V2-F, 4.3inch: K430WQC-V3-FF, 5inch: K50DWN2-V1-FF, 7inch: K70DWN2-V1-FF, 9inch: K90DWN2-V1-FF).
應用
Embedded Design & Development
技術規格
Silicon Manufacturer
Atmel
Kit Application Type
-
Core Architecture
ARM
Silicon Family Name
AT91SAM3xxx
Product Range
TUK SGACK902S Keystone Coupler
Silicon Core Number
AT91S
Application Sub Type
LCD Display
Core Sub-Architecture
Cortex-M3
Kit Contents
Build in LED backlight driver circuit and 60pin FPC connector for the Kentec LCDs
SVHC
To Be Advised
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.03