2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  列印頁面

                                                                                                  760308MP2

                                                                                                  DEV KIT, WIRELESS POWER TRANSFER

                                                                                                  WURTH ELEKTRONIK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  WURTH ELEKTRONIK 760308MP2
                                                                                                  製造商WURTH ELEKTRONIK
                                                                                                  製造商產品編號760308MP2
                                                                                                  訂購代碼3364862
                                                                                                  Product RangeDevelopment Kit WPCC
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  WURTH ELEKTRONIK
                                                                                                  製造商WURTH ELEKTRONIK
                                                                                                  製造商產品編號760308MP2
                                                                                                  訂購代碼3364862
                                                                                                  Product RangeDevelopment Kit WPCC
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerIntegrated Device Technology
                                                                                                  Silicon Core NumberP9242-RBNDGI8/P9221-R3AHGI8
                                                                                                  Kit Application TypeWireless Communication
                                                                                                  Application Sub TypeWireless Power Transmitter & Receiver
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsDev Board P9242-RBNDGI8/P9221-R3AHGI8
                                                                                                  Product RangeDevelopment Kit WPCC
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  15W wireless power development kit with high efficiency power transfer demonstrates the advantages of wireless power and to give developers the opportunity to test and integrate a wireless power solution to their application. A key new feature of this plug & play wireless power solution is support for bi-directional data communication between transmitter and receiver. The wireless power kit includes an intuitive Renesas Electronics I2C Lite GUI for data analysis and enables device authentication for data security. Typical applications include smartphones, tablets, portable devices used in a clean area where connectors pose a risk of polluting e.g. medical facilities and (industrial) clean rooms, devices with a large number of mating cycles to avoid connector damage, headsets and portable media players.

                                                                                                  • Up to 15W of power transfer
                                                                                                  • Supports bi-directional data communication
                                                                                                  • Enables device authentication and system data transfer
                                                                                                  • High efficiency power transfer
                                                                                                  • Flexibility to program key parameters to meet custom requirements
                                                                                                  • WPC 1.2-compliant

                                                                                                  內容

                                                                                                  Transmitter module, Receiver module, LED load module.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Integrated Device Technology

                                                                                                  Kit Application Type

                                                                                                  Wireless Communication

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Development Kit WPCC

                                                                                                  Silicon Core Number

                                                                                                  P9242-RBNDGI8/P9221-R3AHGI8

                                                                                                  Application Sub Type

                                                                                                  Wireless Power Transmitter & Receiver

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Dev Board P9242-RBNDGI8/P9221-R3AHGI8

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85480090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00082