需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,061.590 |
產品訊息
產品總覽
MAX98397EVSYS# is a MAX98397 evaluation system (EV system). It is a fully assembled and tested systems that evaluates the MAX98397 Class-D audio amplifier. The EV system consists of the MAX98397 Development board (DEV board), Audio Interface board III (AUDINT3) and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The MAX98397 supports standard I2S, left-justified, and TDM digital audio interfaces. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board. The MAX98397 DEV board requires two additional supply inputs, 3V to 28V (PVDD) and 3V to 5.5V (VBAT) when evaluating using the AUDINT3 board.
- 3V to 28V dual supply operation
- USB audio streaming (EV system)
- I2S, left-justified, or TDM input
- Fully assembled and tested
內容
MAX98397 development board (DEV board), Audio Interface board III (AUDINT3), Micro-USB cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Audio
Development Board MAX98397ENB+, Audio Interface Board III, Micro-USB Cable
Lead (04-Feb-2026)
MAX98397ENB+
Class DG Audio Amplifier
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證