列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,134.400 |
價格Each
最少: 1
多項: 1
NT$3,134.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX9713EVKIT+复制
製造商標準前置時間12 週
訂購代碼4335738
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX9713ETJ+
Kit Application TypeAmplifier
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsEvaluation Board MAX9713ETJ+
Product Range-
SVHCNo SVHC (07-Jul-2017)
產品總覽
MAX9713EVKIT+ is a MAX9713 evaluation kit (EV kit). It is a fully assembled and tested printed-circuit board (PCB) that contains the MAX9713 filterless class D amplifier. The EV kit is capable of delivering 6W into an 8ohm load and is designed to operate from a 10V to 25V DC power supply. The MAX9713 EV kit accepts differential or single-ended input signals and provides an option to select between different switching frequencies.
- 10V to 25V single-supply operation
- Up to 85% efficiency
- Drives 6W into 8ohm or 8W into 16ohm
- Differential or single-ended input modes
- Pin-selectable frequency options
- Pin-selectable gain options
- Low 0.1% THD+N
- Surface-mount construction
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board MAX9713ETJ+
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX9713ETJ+
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
SVHC:No SVHC (07-Jul-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001