需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,034.100 |
產品訊息
產品總覽
EVAL-ADAU1372Z evaluation board provides full access to all analogue and digital I/Os on the ADAU1372. The ADAU1372 register can be controlled by Analog Devices, Inc., SigmaStudio™ software, which interfaces to the board via a USB connection. The EVALADAU1372Z can be powered by a single AAA battery by the USB bus or by a single 3.8V to 6V supply, any of these are regulated to the voltages required on the board. The printed circuit board (PCB) is a 4-layer design, with a single ground plane and a single power plane on the inner layers. The host clock can be provided externally or by the on-board 12.288MHz passive crystal.
- Contains connectors for external microphones and speakers
內容
EVAL-ADAU1372Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with Mini-B plug, Evaluation board/software quick start guide.
技術規格
Analog Devices
Audio
0
No SVHC (04-Feb-2026)
ADAU1372BCPZ
Audio CODEC
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
產品合規憑證