列印頁面
25 有存貨
需要更多?
25 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,054.900 |
| 3+ | NT$1,798.040 |
| 5+ | NT$1,489.800 |
| 10+ | NT$1,335.690 |
| 20+ | NT$1,232.940 |
| 50+ | NT$1,150.740 |
價格Each
最少: 1
多項: 1
NT$2,054.90
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PUI AUDIO
製造商產品編號AMP2X2复制
訂購代碼4850121
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX9744
Kit Application TypeAmplifier
Application Sub TypeStereo Class D Audio Power Amplifier
Kit ContentsAudio Amplifier Board MAX9744
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
AMP2X2 is an audio amplifier board. It features an Analog Device’s MAX9744 Class D stereo amplifier circuit for maximum signal fidelity. This amplifier delivers a minimum of 2.0W per channel into 8ohm loads and 4.0W per channel into 4ohm loads, both at less than 1% THD+N while using a 7V DC supply. The board features a small size of 38.0mm x 38.0mm and header pins for easy design prototype development.
- Low quiescent current
- Thermal overload protection and short-circuit protection
- Minimum amplifier power supply of 7V and subsystem power supply voltage range: 2.7V to 3.6V
- 7mA subsystem power supply current (VDD=3.3V) and 4mA amplifier power supply current (PVDD = 7.0V)
- External resistors adjust the amplifier gain
- 1.8V logic-compatible SHDN input
- Signal-to-noise ratio of 89dB at A-weighted, VDD = 7V, POUT = 2W, RL = 8ohm + 33mH
- 200ms typ turn-on time
- 68dB typ power-supply rejection ratio at VDD = 2.7V less than equal to V DC less than equal to 3.6V
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Audio Amplifier Board MAX9744
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX9744
Application Sub Type
Stereo Class D Audio Power Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001