需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,464.070 |
產品訊息
產品總覽
The MAX9814EVKIT+ is an evaluation kit for MAX9814 microphone amplifier with AGC and low noise microphone bias. The MAX9814 low cost, high quality microphone amplifier is designed for single supply applications and features a low noise preamplifier, variable gain amplifier (VGA), output amplifier, microphone bias voltage generator and AGC control circuitry. The overall gain of the microphone amplifier is selectable to 40dB, 50dB or 60dB without compression. The MAX9814 incorporates compressor/limiter circuitry that limits the microphone output to a set voltage. The MAX9814 EV kit operates over a 2.7V to 5.5V range. The kit also features low quiescent current and shutdown control to minimize power consumption. The MAX9814 IC is available in a 14 pin TDFN (3mm x 3mm x 0.8mm) exposed paddle package.
- 20dB of dynamic gain compression
- Selectable gain control
- Programmable attack time
- Selectable attack/release ratio
- Low power shutdown mode
- Fully assembled and tested
- Operating temperature range from 0°C to +70°C
應用
Signal Processing, Consumer Electronics, Portable Devices
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Audio
Evaluation Kit MAX9814
No SVHC (04-Feb-2026)
MAX9814
Microphone Preamplifier
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證