列印頁面
圖片僅供舉例說明。 請參閱產品描述。
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,277.760 |
價格Each
最少: 1
多項: 1
NT$7,277.76
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX98360BEVSYS#WLP复制
製造商標準前置時間12 週
訂購代碼3288151
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX98360B
Kit Application TypeAudio
Application Sub TypeMono Class D Audio Amplifier
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Evaluation system for MAX98360B
- 2.5V to 5.5V single-supply operation
- Support standard left justified mode
- Five selectable gains (-3dB, 3dB, 6dB, 9dB, and 12dB)
- Audio channel select (left, right, and mono mix)
- Filterless operation
- Low EMI
- Complete hardware system with easy setup, no tools or special software required
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Development Board MAX98360B, Audio Interface Board III, Micro-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX98360B
Application Sub Type
Mono Class D Audio Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001