有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,028.880 |
產品訊息
產品總覽
MAX98388EVSYS# is a fully tested evaluation system that evaluates the MAX98388 class-D audio amplifier. The evaluation system consists of the MAX98388 development board (DEV board), interface board III (AUDINT3) and USB cable. It is recommended that DEV board be evaluated with AUDINT3 board, as an EV system. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board.
- 2.3V to 10V single- supply operation
- USB audio streaming (EV system)
- I2S, left-justified or TDM input
- Single cell (2.3V to 5.5V) or two cell mode (5V to 10V)
內容
MAX98388 development board, Audio interface board III, Micro USB cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Audio
Development Board MAX98388AEWC+, Audio Interface Board III, Micro-USB Cable
No SVHC (07-Jul-2017)
MAX98388AEWC+
Class D Audio Amplifier
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
產品合規憑證