6 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,251.370 |
產品訊息
產品總覽
DC1562B-B demonstration circuit is an engineering tool to design and evaluate the LTC6991 TimerBlox® circuit. The centre section of the board contains a preconfigured TimerBlox function. Surrounding the centre board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8, or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be detached as a streamlined circuit, to combine with a pre-existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer.
- 1Hz (1sec) fixed frequency oscillator-configured function
技術規格
Linear Technology
Clock & Timing
Demo Board LTC6991
No SVHC (04-Feb-2026)
LTC6991
Clock Oscillator
-
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證