列印頁面
圖片僅供舉例說明。 請參閱產品描述。

4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$55,021.950 |
價格Each
最少: 1
多項: 1
NT$55,021.95
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號108648-HMC732LC4B复制
製造商標準前置時間12 週
訂購代碼4628148
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC732LC4B
Kit Application TypeRF / IF
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsEvaluation Board HMC732LC4B
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
108648-HMC732LC4B is an HMC732LC4B wideband MMIC VCO with buffer amplifier. HMC732LC4B is a wideband MMIC voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analogue tuning voltage from 0 to +23V.
- Wide tuning bandwidth
- No external resonator needed
- Single positive supply of +5V at 57mA
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC732LC4B
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HMC732LC4B
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001