需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,995.180 |
產品訊息
產品總覽
EV-ADF411XSD1Z is an ADF4118 single, integer-N, 3GHz PLL evaluation board. This evaluation board requires an SDP controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP Controller board to the evaluation board. Compatible with integer-N PLLs in a 16-lead TSSOP package ADF4110, ADF4111, ADF4112, ADF4113, ADF4116, ADF4117, ADF4118, ADF4106, ADF4107.
- General-purpose PLL evaluation board, excluding the frequency synthesizer, VCO and loop filter
- Compatible with fractional-N PLLs in a 16-lead TSSOP package ADF4153, ADF4154, ADF4156, ADF4157
- Accompanying software allows complete control of synthesizer functions from a PC
內容
EV-ADF411XSD1Z board, USB Cable, CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the frequency synthesizer data sheet, Electronic version of the UG-161 user guide).
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Clock & Timing
Evaluation Board ADF41XXBRUZ, USB Cable, Software CD
No SVHC (04-Feb-2026)
ADF41XXBRUZ
PLL Frequency Synthesizer
-
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證