有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,320.250 |
| 10+ | NT$6,193.850 |
產品訊息
產品總覽
EV-ADF4360-9EB1Z is an evaluation board designed to allow the user to evaluate the performance of the ADF4360-9 frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-9BCPZ, a USB connector and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, lock detect and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the user’s PLL requirements. A USB cable is included with the board to allow software programmability.
- Self-contained board for generating RF frequencies
- Flexibility for reference input, PFD frequency and loop bandwidth
- Accompanying software allows complete control of synthesizer functions from a PC
- Flexibility for changing external inductor to allow different VCO output frequency ranges
- USB-/battery-operated 9V supplies
- Typical DIVOUT jitter performance of 1.4ps
內容
EV-ADF4360-9EB1Z evaluation board, Software CD, Mini-USB cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Clock & Timing
Evaluation Board ADF4360-9BCPZ, Software CD, Mini-USB Cable
No SVHC (04-Feb-2026)
ADF4360-9BCPZ
PLL Clock Generator
-
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證