列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$56,393.540 |
價格Each
最少: 1
多項: 1
NT$56,393.54
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號127102-HMC856LC5复制
訂購代碼4628151
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC856LC5
Kit Application TypeClock & Timing
Application Sub TypeDigital Time Delay
Kit ContentsEvaluation Board HMC856LC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
127102-HMC856LC5 is an evaluation board for HMC856LC5 digital time delay device. The HMC856 is a wideband time delay device with a 5bit digital control designed for timing compensation or clock skew management applications. The time delay provides nearly 100ps (maximum) of delay range with 3ps resolution and supports 28Gbps data. The monotonic delay is compensated for stable operation over both power supply and temperature variation.
- Differential and single-ended operation
- Programmable differential
- Single supply of 3.3V
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board HMC856LC5
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HMC856LC5
Application Sub Type
Digital Time Delay
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001