列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,327.510 |
| 10+ | NT$1,300.970 |
| 25+ | NT$1,288.390 |
| 100+ | NT$1,282.110 |
| 250+ | NT$1,275.830 |
價格Each
最少: 1
多項: 1
NT$1,327.51
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC1562B-C
訂購代碼4034220
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6992CS6-1
Kit Application TypeClock & Timing
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsDemonstration Board LTC6992CS6-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
DC1562B-C is a LTC6992-1 10KHz 0% to 100% duty cycle PWM (TimerBlox: voltage-controlled pulse width modulator) demonstration board. Demonstration circuit 1562B is an engineering tool to design and evaluate the LTC699X-X family of TimerBlox® circuits. The centre section of the board contains a preconfigured TimerBlox function. DC1562B comes in twelve timing function variations.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demonstration Board LTC6992CS6-1
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
LTC6992CS6-1
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.093485