需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,265.510 |
產品訊息
產品總覽
Demonstration circuit 1562B-M is an engineering tool to design and evaluate the LTC6995-1 TimerBlox® circuits. The centre section of the board contains a preconfigured TimerBlox function. Surrounding the centre board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8 or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be detached as a streamlined circuit, to combine with a pre existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer. An optional NC7W04P6X SC70 package dual inverter can be added at U2 to provide this functionality. Each evaluation board comes with a TimerBlox part, decoupling cap and a bulk decoupling 10µF tantalum cap.
- Function-POR
- Configured function-1sec power on reset
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Clock & Timing
Demo Board LTC6995CS6-1
No SVHC (04-Feb-2026)
LTC6995CS6-1
TimerBlox Circuit
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證