有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$30,756.500 |
產品訊息
產品總覽
Evaluation system (EVSYS) to evaluate MAX19777 2-channel, 12-bit, SPI™ -compatible 3Msps analogue to digital converter (ADC). The MAX19777 EVSYS consist of the MAXPRECADCMB1 and the MAX19777 evaluation kit (EV kit). The system also includes Window 7, Windows 8 and Windows 10 software that provide a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes installed with a MAX19777AZA+ in a package.
- 48MHz SPI interface
- Time domain, frequency domain and histogram plotting in the EV kit software
- Frequency, RMS, min, max and average DC calculations in the EV kit software
- On-board input buffers
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
內容
MAXPRECADCMB1 and the MAX19777 evaluation kit (EV kit), Software.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
12bit
Data Converter
Eval Kit MAX19777
No SVHC (04-Feb-2026)
MAX19777AZA+
3MSPS
ADC
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證