需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,597.680 |
產品訊息
產品總覽
EVAL-AD4115SDZ is an evaluation board to evaluate AD4115 single supply, 24bit, 125KSPS, Sigma-Delta ADC with ±10V inputs. The AD4115 is a 24bit, 125KSPS, Sigma-Delta analogue-to-digital converter (ADC) with a ±10V input voltage range (16 single-ended channels or eight fully differential channels). All channels have on-board overvoltage and overcurrent protection. The EVAL-AD4115SDZ includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., system demonstration platform (SDP) hardware. The SDP board provides connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4115SDZ from the PC USB port.
- Fully featured evaluation board for the AD4115
- PC software for control and data analysis (time domain)
內容
EVAL-AD4115SDZ board, AD411x Eval+ evaluation software, Plastic screw and washer set.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
24bit
Data Converter
Evaluation Board AD4115SDZ, Plastic Screw and Washer Set
No SVHC (04-Feb-2026)
AD4115SDZ
125kSPS
Multi-Channel Sigma-Delta ADC
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證