列印頁面
圖片僅供舉例說明。 請參閱產品描述。

9 有存貨
3 即日起您可預購補貨
9 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,307.480 |
價格Each
最少: 1
多項: 1
NT$3,307.48
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-AD7747EBZ复制
製造商標準前置時間12 週
訂購代碼4023150
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7747ARUZ
No. of Bits24bit
Sampling Rate45SPS
Kit Application TypeData Converter
Application Sub TypeCapacitance-to-Digital Converter
Kit ContentsEvaluation Board AD7747ARUZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-AD7747EBZ is an evaluation board for 24bit capacitance to digital converter with temperature sensor. The evaluation board interfaces to the USB port of a PC. Evaluation software is available with the evaluation board which allows the user to easily communicate with the AD7747. Typical applications include AD7747 performance evaluation, platform to integrate the AD7747 into system design.
- Full-featured evaluation board for the AD7747
- PC evaluation software for control and measurement of the AD7747
- USB interface with cable
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7747ARUZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7747ARUZ
Sampling Rate
45SPS
Application Sub Type
Capacitance-to-Digital Converter
Product Range
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001