有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,396.540 |
產品訊息
產品總覽
EV-AD7768-1FMCZ is an AD7768-1 evaluation board features the AD7768-1 24bit, 256KSPS analogue to digital converter (ADC). The EVAD7768-1FMCZ board connects to the USB port of the PC via the EVAL-SDP-CH1Z motherboard. By default, power is supplied from the EVAL-SDP-CH1Z supply which is regulated to 5V and 3.3V to supply the AD7768-1 and support components. The EV-AD7768-1FMCZ software fully configures the AD7768-1 device register functionality and provides DC and AC time domain analysis in the form of waveform graphs, histograms and associated noise analysis for ADC performance evaluation.
- Full featured evaluation board for the AD7768-1
- PC control in conjunction with EVAL-SDP-CH1Z
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
24bit
Data Converter
Evaluation Board AD7768-1BCPZ
No SVHC (04-Feb-2026)
AD7768-1BCPZ
256kSPS
ADC
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證