列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$874.230 |
價格Each
最少: 1
多項: 1
NT$874.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADA4945-1CP-EBZ复制
製造商標準前置時間12 週
訂購代碼4023121
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4945-1
No. of Bits-
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeADC Driver
Kit ContentsEvaluation Board ADA4945-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADA4945-1CP-EBZ is an evaluation board allows the user to evaluate the performance of the ADA4945-1 fully differential amplifier. The ADA4945-1CP-EBZ evaluation board can be configured to accept either a single-ended or differential input signal. The ADA4945-1CP-EBZ evaluation board accepts 0402 surface mount technology (SMT) components, 0805 bypass capacitors and 2.54mm headers.
- Enables quick breadboarding and prototyping
- User defined circuit configuration
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
No. of Bits
-
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADA4945-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADA4945-1
Sampling Rate
-
Application Sub Type
ADC Driver
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001