有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,310.300 |
產品訊息
產品總覽
EVAL-AD7380-4FMCZ is a full featured evaluation board that evaluate all features of the AD7380-4 analogue-to-digital converter (ADC). The evaluation board can be controlled by the EVAL-SDP-CH1Z via the 160-way system demonstration platform (SDP) connector, J4. The EVALSDP-CH1Z board controls the evaluation boards through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software, which is available for download from the ACE software page. The EVAL-AD7380-4FMCZ can also be used to evaluate the AD7389-4 and AD7381-4.
- Fully featured evaluation board for testing multichannel, simultaneous sampling ADCs
- On-board reference, reference buffer, and ADC driver
- On-board power supplies
- Board-compatible, high speed system demonstration platform (SDP-H1) controller
- PC-based for control and data analysis
內容
EVAL-AD7380-4FMCZ evaluation board, Instructions to download software.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
16bit
Data Converter
Evaluation Board AD7380-4
No SVHC (04-Feb-2026)
AD7380-4
4MSPS
ADC
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證