列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,568.760 |
價格Each
最少: 1
多項: 1
NT$2,568.76
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-AD7734EBZ
訂購代碼4669062
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7734
No. of Bits24bit
Sample Rate15.4kSPS
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsEvaluation Board AD7734
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
EVAL-AD7734EBZ is a fully featured evaluation board for the AD7734. The evaluation board can be connected to a PC via the PC COM serial port. Software is provided enabling the user to perform detailed analysis of the ADC's performance. The AD7734 is 4-channel, ±10V input range, high throughput, 24bit sigma-delta A/D converter.
- High resolution analogue-to-digital converter (ADC)
- 24 bits no missing codes and ±0.0025% nonlinearity
- 4 single-ended analogue inputs input ranges +5V, ±5V, +10V, ±10V overvoltage tolerant
- Up to ±16.5 V not affecting adjacent channel and up to ±50V absolute maximum
技術規格
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7734
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD7734
Sample Rate
15.4kSPS
Application Sub Type
Sigma-Delta ADC
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001