列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,919.900 |
價格Each
最少: 1
多項: 1
NT$11,919.90
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD9257-65EBZ复制
訂購代碼4297843
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9257
No. of Bits14bit
Sampling Rate65MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD9257
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD9257-65EBZ is an evaluation board for AD9257/AD9637 analogue-to-digital converters. It provides the support circuitry required to operate these parts in their various modes and configurations. The application software used to interface with the devices is also described.
- Full featured evaluation board for the AD9257/AD9637
- SPI interface for setup and control
- On-board LDO regulator or switching regulator, needing a single external 6V, 2A dc supply
- VisualAnalog® and SPI controller software interfaces
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD9257
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9257
Sampling Rate
65MSPS
Application Sub Type
ADC
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001