需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,535.760 |
產品訊息
產品總覽
AD9266-80EBZ is an evaluation-board for the AD9266, single 16bit ADC. This reference design provides all of the support circuitry to operate devices in their various modes and configurations, It is designed to interface directly with the HSC-ADC-EVALCZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device’s hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9266.
- Provide support circuitry required to operate AD926 in its various modes and configurations
技術規格
Analog Devices
16Bit
Data Converter
Evaluation Board AD9649
No SVHC (04-Feb-2026)
AD9649
80MSPS
ADC
-
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證