有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,215.870 |
產品訊息
產品總覽
EVAL-ADAQ23876FMCZ evaluation board enables simplified evaluation of the ADAQ23876 15 MSPS, 16bit, high speed, precision μModule® data acquisition solutions. The EVAL-ADAQ23876FMCZ demonstrates the performance of the ADAQ23876 μModules, and is a versatile tool for a variety of applications. The ADAQ23876 μModule combines multiple common signal processing and conditioning blocks into devices that include a low noise, fully differential analogue-to-digital converter (ADC) driver, a stable reference buffer, high resolution, 16bit, 15 MSPS successive approximation register (SAR) ADCs, and the critical passive components necessary for optimum performance. The EVAL-ADAQ23876FMCZ interfaces with a high speed system demonstration platform (SDP), SDP-H1 (EVAL-SDP-CH1Z), via a 160-pin connector.
- Versatile analogue signal conditioning circuitry
- On-board reference, LDO, and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
16bit
Data Acquisition
Evaluation Board ADAQ23876BBCZ
No SVHC (25-Jun-2025)
ADAQ23876BBCZ
15MSPS
ADC
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證