有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,535.760 |
產品訊息
產品總覽
DC2289A-A is a LTC2380-24 demonstration board features low power, low noise, high speed, 24bit SAR ADC with an integrated digital averaging filter that operates from a single 2.5V supply. The LTC2380-24 has fully differential inputs and samples at 2Msps. The LTC2380-24 has -117dB THD, consumes only 28mW and achieves ±3.5ppm INL max with no missing codes at 24bits. The DC2289A demonstrates the DC and AC performance of the LTC2380-24 in conjunction with the DC590 or DC2026QuikEval™and DC890PScope™data collection boards.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
24bit
Data Converter
Demonstration Board LTC2380CMS-24#PBF
No SVHC (04-Feb-2026)
LTC2380CMS-24#PBF
2MSPS
ADC
-
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證