列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$653.400 |
| 5+ | NT$652.620 |
價格Each
最少: 1
多項: 1
NT$653.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號EV55L49A
訂購代碼4836806
技術資料表
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3221A5T-E/OT
No. of Bits12bit
Sampling Rate22.3kSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board MCP3221A5T-E/OT, Micro USB-B to USB-A Cable, Important Information Sheet
Product Range-
SVHCTo Be Advised
產品總覽
EV55L49A is a MCP3221 SAR ADC evaluation board. It provides the opportunity to evaluate the performance of Microchip’s MCP3221 ADC, a 12-Bit, 22kSPS, single channel ADC using a MCP2221A USB to I2C bridge for communicating with the PC GUI. There is also a mikroBUS™ option for direct communication with other MCU platforms. EV55L49A comes with a new GUI that allows customers to collect data in continuous time domain necessary for applications that require continuous data collection such as ECG/EKG.
- Clickboard format for easy connection to a microcontroller or breadboard
- Terminal block connector for analogue voltage
- I2C activity led
- GUI features: Python GUI, UART communication w/ curiosity, I2C communication w/ MCP2221A USB Bridge
內容
EV55L49A MCP3221 SAR-ADC EVB, Micro USB cable.
技術規格
Silicon Manufacturer
Microchip
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MCP3221A5T-E/OT, Micro USB-B to USB-A Cable, Important Information Sheet
SVHC
To Be Advised
Silicon Core Number
MCP3221A5T-E/OT
Sampling Rate
22.3kSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84735080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001