列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,387.540 |
價格Each
最少: 1
多項: 1
NT$2,387.54
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC1110A复制
訂購代碼5133538
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2751
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2751
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC1110A demonstration circuit features the LTC2751 16bit SoftSpan Iout DAC with parallel I/O. The DAC has an offset adjust input pin and a compensation pin to allow optimization of transient response. The LTC2751A-16 provides 16bit performance (±1LSBINL and DNL) overtemperature without any adjustments. This SoftSpan™ DAC offers six output ranges in which two unipolar and four bipolar that can be programmed through the parallel interface, or pins trapped for operation in a single range.
- Device has six output ranges, 0 to 5V, and 0 to 10V, +/- 5V, +/- 10V, +/-2.5V, and -2.5V to + 7.5V
技術規格
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2751
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2751
Application Sub Type
DAC
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001