列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
55 即日起您可預購補貨
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,116.800 |
價格Each
最少: 1
多項: 1
NT$7,116.80
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-AD5791ARDZ复制
製造商標準前置時間12 週
訂購代碼4661496
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5791
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-AD5791ARDZ is an evaluation board to evaluate AD5791 20bit, ±1LSB INL voltage output DAC. It EVAL-AD5791ARDZ facilitate fast prototyping of the AD5791 circuits, thereby reducing design time. It provides an on-board -14V and +14V dual power supply. The evaluation board also utilizes external reference boards with an output voltage of +10V and -10V. EVAL-AD5791ARDZ interface to the USB port of a PC via a system demonstration platform (SDP-K1) controller board.
- Full featured evaluation board for the AD5791
- ADP5070 power solution generated from single 5V supply
- PC control in conjunction with the Analog Devices Inc., EVALSDP-CK1Z (SDP-K1) controller board
內容
EVAL-AD5791ARDZ evaluation board, EV-ADR445-REFZ reference board.
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5791, Reference Board EV-ADR445-REFZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5791
Application Sub Type
Voltage Output DAC
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001