需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,010.540 |
產品訊息
產品總覽
EVAL-AD5675RARDZ is an evaluation board to evaluate AD5675R (I2C) octal, 16bit nanoDAC+ with 2ppm/°C reference. It is designed to facilitate quick prototyping of the AD5675R circuit, thereby reducing design time. Device operates from a single 2.7V to 5.5V supply. Additionally, this device has an internal 2.5V reference. A different reference voltage (VREF) can be applied via the EXT_REF SMB connector, if required. The evaluation board interfaces to the USB port of a PC via a System Demonstration Platform (SDP) controller board (EVAL-SDP-CK1Z (SDP-K1)).
- Full featured evaluation board for the AD5675R (I2C)
- Various link options
內容
EVAL-AD5675RARDZ (I2C) evaluation board, AD5675R (I2C) device.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Data Converter
Evaluation Board AD5675RBRUZ
No SVHC (04-Feb-2026)
AD5675RBRUZ
DAC
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證