列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,842.260 |
價格Each
最少: 1
多項: 1
NT$3,842.26
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-AD5679RSDZ
訂購代碼4032763
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5679RBCPZ
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5679RBCPZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
EVAL-AD5679RSDZ allows users to quickly prototype AD5679R 16bit, 16-channel, voltage output DAC circuits and reduce design time. The AD5679R operates from a single 2.7V to 5.5V supply range. The AD5679R incorporates an internal 2.5V reference to give an output voltage of 2.5V or 5V. The EVAL-AD5679RSDZ also incorporates additional voltage references. The EVAL-AD5679RSDZ interfaces to the USB port of a PC via a system demonstration platform (SDP-B) board.
- Full featured evaluation board for the AD5679R
- Various link options
- PC control in conjunction with the Analog Devices, Inc., SDP board
內容
EVAL-AD5679RSDZ evaluation board, USB cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5679RBCPZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD5679RBCPZ
Application Sub Type
DAC
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001