列印頁面
不再生產
產品訊息
製造商產品編號EVAL-AD5766SD2Z复制
訂購代碼4032902
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5766BCBZ-WP
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5766BCBZ-WP
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
EVAL-AD5766SD2Z is an evaluation board to evaluate 16channel, 16bit voltage output denseDAC® converter. This evaluation board integrate a power solution using the ADP5071. The ADP5071 switching regulator offers a power solution by generating a bipolar supply of 8V and -22V from a 3.3V input to create a DAC voltage output range of -20V to +6V.
- Full featured evaluation boards for the AD5766 with the ADP5071 power solution
- PC control in conjunction with the Analog Devices, Inc. EVAL-SDP-CB1Z SDP
- Power solution generated from a single 3.3V supply
- PC software for control using ACE software
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5766BCBZ-WP
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AD5766BCBZ-WP
Application Sub Type
DAC
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.168646