列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$23,640.600 |
價格Each
最少: 1
多項: 1
NT$23,640.60
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC2303A-A复制
訂購代碼4628349
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2000-16
Kit Application TypeData Converter
Application Sub TypeCurrent Steering DAC
Kit ContentsDemonstration Board LTC2000-16
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC2303A-A demonstration circuit supports the LTC2000-16, a high speed, high dynamic range family of DAC. It was specially designed for applications that require differential DC coupled outputs. The demonstration circuit is designed to conform to the FMC form factor allowing this board to be used with standard FMC FPGA demo boards and mounted into FMC chassis.
- 16bit resolution
- 2.5Gsps maximum sample rate
- DC-1000MHz output frequency range
- 4.8V to 5.2V supply voltage range (this supply must provide up to 800mA)
- 0 to 15dBm sample clock level (single-ended, use a 50 ohm source)
- ±0.2V to ±0.6V LVDS inputs (differential input voltage range)
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2000-16
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2000-16
Application Sub Type
Current Steering DAC
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001