列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,528.810 |
價格Each
最少: 1
多項: 1
NT$3,528.81
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC1703A-D复制
訂購代碼5133569
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2655CUF-H12
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemo Board LTC2655CUF-H12
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC1703A-D demonstration circuit features the LTC2655CUF-H12, quad, I2C, 12bit DAC. The LTC2655 is a family of rail-to-rail DACs with integrated 10ppm/°C maximum reference. The LTC2655 advances performance standards for output drive, crosstalk and load regulation in single supply, voltage-output multiple DACs.
- 4.096V full scale voltage
- LTC2655-H operates from a 4.5V to 5.5V supply
技術規格
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC2655CUF-H12
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2655CUF-H12
Application Sub Type
DAC
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001