需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,576.240 |
產品訊息
產品總覽
DC2376A-A is a LTC2664-16 quad 16bit ±10V VOUT SoftSpan DAC with 10ppm/°C Max reference (req DC2026 or DC590) demonstration board. This device features per-channel SoftSpan configuration with five output ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V and ±10V. A toggle feature allows any or all DACs to switch between two programmed codes via a single SPI command or by the TGP input pin. The versatile SPI interface can operate on any logic level between 1.71V and 5.5V for easy interface to lower voltage microcontrollers or FPGAs.
內容
DC2376A-A demonstration board, Ribbon cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Data Converter
Demonstration Board LTC2664IUH-16, Ribbon Cable
No SVHC (04-Feb-2026)
LTC2664IUH-16
DAC
-
技術文件 (1)
相關產品
找到 6 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證