2. Development Boards, Evaluation Tools
                                                                                                  3. Display Development Kits
                                                                                                  列印頁面

                                                                                                  SK-PIXXILCD-20P2

                                                                                                  Starter Kit, PIXXI-28, 2", Display, Graphics Controller

                                                                                                  4D SYSTEMS
                                                                                                  4D SYSTEMS SK-PIXXILCD-20P2
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商4D SYSTEMS
                                                                                                  製造商產品編號SK-PIXXILCD-20P2
                                                                                                  訂購代碼3534726
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:28 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$2,428.690
                                                                                                  5+NT$2,234.140
                                                                                                  10+NT$2,039.590
                                                                                                  50+NT$1,998.800
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,428.69
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  4D SYSTEMS
                                                                                                  製造商4D SYSTEMS
                                                                                                  製造商產品編號SK-PIXXILCD-20P2
                                                                                                  訂購代碼3534726
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer4D Systems
                                                                                                  Silicon Core NumberPIXXI-28
                                                                                                  Kit Application TypeDisplay
                                                                                                  Application Sub TypeGraphics Controller
                                                                                                  Kit ContentspixxiLCD-20P2, 15-30 way FFC Cable, 4D-UPA, 150mm 5 way F-F Jumper Cable w/M-M Adaptor, uSD-4GB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  產品總覽

                                                                                                  Starter Kit for pixxiLCD-20P2. 2.0” pixxiLCD series intelligent display module with PIXXI-28 graphics controller. The pixxiLCD-20 is part of the new and revolutionary pixxiLCD series of embedded graphics displays. Developed with low total cost of ownership in mind, this 2.0” colour TFT-LCD compact intelligent display module offers an array of functionality and options for any designer, integrator or user wishing to add a full colour HMI into an application. The pixxiLCD-20 is powered by the configurable PIXXI-28 graphics processor, allowing various functionalities such as touch detection, microSD or serial flash memory storage, GPIO and ADC, along with multiple millisecond resolution timers, and UART and I2C. The pixxiLCD embedded graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface which carries the UART, I/O, I2C, power, and reset signals to/from the display.

                                                                                                  • 2.0", 176x220 pixel, slim intelligent display module with embedded PIXXI-28 processor
                                                                                                  • Non-touch, RGB 65K TFT screen
                                                                                                  • Suitable for fast and easy integration of a full colour HMI into any application or product
                                                                                                  • 32KB of flash memory for user application code, 14KB of SRAM for user variables
                                                                                                  • 3 general purpose I/O pins for user interfacing, 2 are configurable as analogue inputs or as I2C
                                                                                                  • Master I2C port (maximum supported speed is fast I2C) for user application devices
                                                                                                  • PCB is UL 94V-0 flammability rated, single 5V supply (4.0V to 5.5V range)
                                                                                                  • Display dimension is 37.68 x 51.33 x 5.7mm, weight is 16grams
                                                                                                  • Display full-colour images, animations, icons and video clips
                                                                                                  • Supports all available Windows fonts

                                                                                                  內容

                                                                                                  pixxiLCD-20P2 display module, gen4-IB interface board, 15 to 30 way FFC cable, 4D-UPA, 150mm 5 way female-female jumper cable with 5 way male-male adaptor.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  4D Systems

                                                                                                  Kit Application Type

                                                                                                  Display

                                                                                                  Kit Contents

                                                                                                  pixxiLCD-20P2, 15-30 way FFC Cable, 4D-UPA, 150mm 5 way F-F Jumper Cable w/M-M Adaptor, uSD-4GB

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Silicon Core Number

                                                                                                  PIXXI-28

                                                                                                  Application Sub Type

                                                                                                  Graphics Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Australia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85312095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.06