2. Development Boards, Evaluation Tools
                                                                                                  3. Display Development Kits
                                                                                                  列印頁面

                                                                                                  MIKROE-6165

                                                                                                  Development Kit, STM32F407VGT6, ARM Cortex-M4F, 32bit, Resistive Touch Screen, 3.5" Display

                                                                                                  MIKROELEKTRONIKA
                                                                                                  MIKROELEKTRONIKA MIKROE-6165
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商MIKROELEKTRONIKA
                                                                                                  製造商產品編號MIKROE-6165
                                                                                                  訂購代碼4398549
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  預計在訂單確認後配送。將會在出貨時向您收費。

                                                                                                  在這裡登記您有興趣的產品

                                                                                                  數量價格
                                                                                                  1+NT$6,708.070
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$6,708.07
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MIKROELEKTRONIKA
                                                                                                  製造商MIKROELEKTRONIKA
                                                                                                  製造商產品編號MIKROE-6165
                                                                                                  訂購代碼4398549
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTM32F407VGT6
                                                                                                  Kit Application TypeDisplay
                                                                                                  Application Sub TypeMultimedia and GUI-Centric
                                                                                                  Kit ContentsMikromedia 3 Resistive FPI STM32F407VGT6 w/Frame Board, Solution Flyer, Damage Resistant Box
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  產品總覽

                                                                                                  MIKROE-6165 is a Mikromedia 3 for STM32F4 Resistive FPI (Front Panel Integration) with frame. This compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 3 for STM32F4 Resistive FPI with frame is designed as complete solution. It can be implemented directly into any project, with no additional hardware modifications. At its core, there is a powerful 32-bit STM32F407VGT6 MCU from STMicroelectronics, which provides sufficient processing power for most demanding tasks. Board has a TFT display with a metal frame, and four mounting holes that enable simple installation in various kinds of industrial appliances.

                                                                                                  • 320x240px resolution
                                                                                                  • Metal frame type

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Display

                                                                                                  Kit Contents

                                                                                                  Mikromedia 3 Resistive FPI STM32F407VGT6 w/Frame Board, Solution Flyer, Damage Resistant Box

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Silicon Core Number

                                                                                                  STM32F407VGT6

                                                                                                  Application Sub Type

                                                                                                  Multimedia and GUI-Centric

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  關稅編號:84718000
                                                                                                  US ECCN:3A991.a.2
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.6