產品總覽
The TDGL002 is a chipKIT Uno32 development board. The chipKIT Uno32 is based on the popular Arduino open source hardware prototyping platform but adds the performance of the Microchip PIC32 microcontroller. The Uno32 is the same form factor as the Arduino UNO board and is compatible with many Arduino shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The uno32 board takes advantage of the powerful PIC32MX320F128 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 128K of flash program memory and 16K of SRAM data memory. The uno32 can be programmed using an environment based on the original Arduino IDE modified to support PIC32. In addition, the uno32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in-system programmer/debugger.
- Microchip's PIC32 32bit MIPS processor (PIC32MX320F128), 80MHz 32bit MIPS, 128K flash, 16K SRAM
- Compatible with many existing Arduino code examples, reference materials and other resources
- Arduino "UNO" form factor
- Compatible with many Arduino shields
- 42 I/O lines available
- TDGL002 featured with User LED for indication
- Connects to a PC using a USB A to mini B cable
- Can also be programmed using Microchip's MPLAB IDE along with a PICkit-3
應用
Consumer Electronics, Industrial, Multimedia, Communications & Networking
技術規格
Microchip
PIC32MX320Fxxxx
PIC32
Board, IDE and Software available as free download
No SVHC (21-Jan-2025)
32bit
MIPS
PIC32MX
-
相關產品
找到 6 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證