列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,845.760 |
價格Each
最少: 1
多項: 1
NT$15,845.76
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX17841EVMINIQU#
訂購代碼3360080
技術資料表
Kit Application TypeAutomotive SPI Communication Interface
Application Sub TypeBattery Management System
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17841BGUE/V+
Product Range-
Kit ContentsEval Kit MAX17841BGUE/V+
SVHCNo SVHC (04-Feb-2026)
產品總覽
MAX17841EVMINIQU# is a MAX17841B evaluation kit (EV kit) that demonstrates the capabilities of the MAX17841B automotive SPI communication interface (ASCI) IC, in conjunction with a Analog Devices high-voltage data-acquisition system (MHVDAS). The MAX17841B allows the connection of multiple high-voltage data-acquisition IC EV kits, supporting up to a 32-device (max) daisy-chain configuration.
- Supports Maxim’s Battery-Management UART protocol
- SPI interface up to 4MHz
- Supports ASIL requirements
- Windows XP®-, Windows Vista®-, Windows® 7-, and Windows 10-compatible software
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Kit Application Type
Automotive SPI Communication Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Battery Management System
Silicon Core Number
MAX17841BGUE/V+
Kit Contents
Eval Kit MAX17841BGUE/V+
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.259001