列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,723.100 |
價格Each
最少: 1
多項: 1
NT$5,723.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX32000EVKIT#
訂購代碼3442953
技術資料表
Kit Application TypeCommunication
Application Sub TypePin-Electronics Driver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX32000
Product Range-
Kit ContentsEval Kit MAX32000
SVHCNo SVHC (25-Jun-2025)
產品總覽
- Evaluation kit for MAX32000 4-channel driver with calibration comparator, level-setting DAC
- Low power at high speed maximizes driver
- Programmable double time constant cable-droop compensation
- Digital slew-rate control for EMI-sensitive applications
- Adjustable output resistance with 360mohm resolution
- 22 DACs to generate DC voltage levels for control and monitoring
- 50MHz SPI interface
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Kit Application Type
Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Pin-Electronics Driver
Silicon Core Number
MAX32000
Kit Contents
Eval Kit MAX32000
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001