列印頁面
93 有存貨
34 即日起您可預購補貨
93 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,000.240 |
價格Each
最少: 1
多項: 1
NT$1,000.24
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX3232PMB1#复制
訂購代碼2528311
技術資料表
Kit Application TypeInterface
Application Sub TypeRS232 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX3232
Product Range-
Kit ContentsPeripheral ModuleMAX3232
SVHCLead (04-Feb-2026)
產品總覽
MAX3232PMB1 peripheral module provides the necessary hardware to interface the MAX3232E true RS-232 transceiver to any system that utilizes PmodTMcompatible expansion ports configurable for UART communication. The IC has two receivers and two transmitters that are used to implement RS-232 data transmit and receive channels along with optional CTS and RTS handshaking. The RS-232 side input and output levels are true RS-232, achieved by incorporation of a dual internal charge pump.
- Transmitter output and receiver Inputs protected to +or-15kV
- True RS-232 levels from single 3.3V supply
- 6-Pin Pmod-compatible connector (Pmod Interface Type 4 UART)
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
Lead (04-Feb-2026)
Application Sub Type
RS232 Transceivers
Silicon Core Number
MAX3232
Kit Contents
Peripheral ModuleMAX3232
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.05307